RF Coaxial Relay, SPDT, Latched, 0.16A (Coil), 28VDC (Coil), 4480mW (Coil), 18000MHz, 50W (RF Input), DC Input, Panel Mount
Radiall R585443400 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER/CONNECTOR |
| Manufacturer Series | R585 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Radiall R585443400 to view detailed technical specifications.
No datasheet is available for this part.