
This SPnT RF switch from Radiall features a single switch configuration with a switching speed of 15 MHz. It operates within a temperature range of -25 to 75°C and has a typical operating supply voltage of 24V. The switch is designed for use in frequencies up to 20,000 MHz and has a minimum isolation voltage of 80V. The package type is screw mount, with a package length and width of 57.15 mm and a maximum package weight of 230g.
Radiall R594473417 technical specifications.
| Package Length (mm) | 57.15 |
| Package Width (mm) | 57.15 |
| Package Weight (g) | 230(Max) |
| Mounting | Screw |
| Switch Type | SPnT |
| Number of Switches | 1 |
| Switch Configuration | Single SPnT |
| Frequency Band | 0 to 20000MHz |
| Maximum Frequency | 20000MHz |
| Minimum Isolation Voltage | 80dB |
| Technology | TTL |
| Switching Speed | 15000000ns |
| Typical Operating Supply Voltage | 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | FATQ7 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall R594473417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.