RF Relay, SPDT, Failsafe, 0.036A (Coil), 12VDC (Coil), 432mW (Coil), 8000MHz, 5W (RF Input), DC Input, Surface Mount-Straight, ROHS COMPLIANT
Radiall R596812000 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | R596 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Radiall R596812000 to view detailed technical specifications.
No datasheet is available for this part.