Sign in to ask questions about the Radios HHTX-102-433KL-2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radios HHTX-102-433KL-2B technical specifications.
| Data Rate | 20Kbps |
| Frequency | 433MHz |
| Lead Free | Contains Lead |
| Length | 61mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Thickness | 14.7mm |
| Width | 37.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Radios HHTX-102-433KL-2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
