
Sign in to ask questions about the RAF Electronic Hardware M0504-3-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RAF Electronic Hardware M0504-3-N technical specifications.
| Material | Nylon |
| Outer Diameter | 0.177inches |
| Outer Diameter | 4.50mm |
| Inner Diameter | 0.126 +0.011/-0.000inches |
| Inner Diameter | 3.20 +0.30/-0.00mm |
| Length | 0.197inches |
| Length | 5.00mm |
| Standard | ASME Y14.5M - 2009 |
Download the complete datasheet for RAF Electronic Hardware M0504-3-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.