
Spacer Round 2.29mm-ID 3.18mm-OD 3.18mm-LG Nylon Plain
RAF 1100-2-N technical specifications.
| Outer Diameter (Metric) (mm) | 3.18 |
| Outer Diameter (Imperial) (in) | 0.125 |
| Clearance Hole (Metric) (mm) | 2.29 |
| Clearance Hole (Imperial) (in) | 0.09 |
| Body Length (Metric) (mm) | 3.18 |
| Body Length (Imperial) (in) | 0.125 |
| Type | Round |
| Material | Nylon |
| Finish | Plain |
| Cage Code | 55566 |
| EU RoHS | Yes |
| HTS Code | 8547200000 |
| Schedule B | 8547200000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.