
This female nylon standoff has an inside diameter of 0.09inch and a length of 3.175mm. It is made of nylon and features a wire mount. The standoff is available in a bulk packaging quantity of 100. It is unthreaded and has a wire/cable diameter of 4.776mm.
RAF 1107-2-N technical specifications.
| Gender | Female, Female |
| Inside Diameter | 0.09inch |
| Length | 3.175mm |
| Material | Nylon |
| Mount | Wire |
| Package Quantity | 100 |
| Packaging | Bulk |
| Threaded/Unthreaded | Unthreaded |
| Wire/Cable Diameter | 4.776mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 1107-2-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.