Standoffs & Spacers 1/8 LNGTH 0.116 ID SCRW SZ 4 RND SPACER
Checking distributor stock and pricing after the page loads.
| Gender | Female, Female |
| Inside Diameter | 0.116inch |
| Length | 0.125mm |
| Material | Aluminium |
| Mount | External |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Iridite |
| Threaded/Unthreaded | Unthreaded |
| Width | 0.188mm |
| RoHS | Compliant |