RAF 1108-2-SS technical specifications.
| Inside Diameter | 0.09inch |
| Length | 4.775mm |
| Material | Stainless Steel |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 4.776mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 1108-2-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
