
Female nylon standoff with an inside diameter of 0.09inch and a length of 11.125mm, made from nylon material, and features an unthreaded design with a wire diameter of 4.776mm. Available in a package quantity of 100, packaged in bulk. Compliant with RoHS regulations.
Sign in to ask questions about the RAF 1112-2-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RAF 1112-2-N technical specifications.
| Gender | Female, Female |
| Inside Diameter | 0.09inch |
| Length | 11.125mm |
| Material | Nylon |
| Mount | Wire |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threaded/Unthreaded | Unthreaded |
| Wire/Cable Diameter | 4.776mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 1112-2-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
