RAF 1113-2-AL-7 technical specifications.
| Inside Diameter | 0.09inch |
| Length | 0.5mm |
| Material | Aluminium |
| Mount | External |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Iridite |
| Width | 0.188mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 1113-2-AL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.