Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RAF 1122-6-AL-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Plating | Iridite |
| Package/Case | Aluminum |
| Color | Clear |
| Finish | Iridite |
| Gender | Female, Female |
| Inside Diameter | 0.14inch |
| Length | 3.175mm |
| Material | Aluminium |
| Mount | Wire |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Iridite |
| Shape | Round |
| Threaded/Unthreaded | Unthreaded |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 1122-6-AL-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
