
The 1128-6-AL-7 is a wire-mount standoff made from aluminum with an iridite finish. It has an inside diameter of 0.14inch and a length of 12.7mm. The standoff is packaged in bulk quantities of 100 pieces. The material and plating are compliant with iridite specifications. The product is categorized under hardware, fasteners, standoffs & spacers, and general categories.
Sign in to ask questions about the RAF 1128-6-AL-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RAF 1128-6-AL-7 technical specifications.
| Package/Case | Aluminum |
| Finish | Iridite |
| Inside Diameter | 0.14inch |
| Length | 12.7mm |
| Material | Aluminium |
| Mount | Wire |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Iridite |
| Reach SVHC Compliant | Unknown |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for RAF 1128-6-AL-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
