Sign in to ask questions about the RAF 1130-4-SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RAF 1130-4-SS technical specifications.
| Inside Diameter | 0.115inch |
| Length | 15.875mm |
| Material | Stainless Steel |
| Mount | Wire |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 1130-4-SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
