This stainless steel standoff features a 6.35mm wire diameter and a 19.05mm length. It is available in a bulk packaging quantity of 100. The standoff is RoHS compliant and is suitable for use in a variety of applications. The material is stainless steel, providing corrosion resistance and durability.
RAF 1132-6-SS technical specifications.
| Inside Diameter | 0.14inch |
| Length | 19.05mm |
| Material | Stainless Steel |
| Mount | Wire |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 1132-6-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
