Sign in to ask questions about the RAF 1135-6-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RAF 1135-6-N technical specifications.
| Inside Diameter | 0.14inch |
| Length | 23.825mm |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 1135-6-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.