RAF 1539-B-6-AL technical specifications.
| Finish | Iridite |
| Material | Aluminium |
| Mount | Panel |
| Shape | Round |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for RAF 1539-B-6-AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.