
This aluminium standoff has a length of 3.175mm and a width of 4.776mm. It is made from aluminium and features a body plating of iridite. The standoff is packaged in bulk quantities of 100 and is intended for external mounting. Operating temperature range is not specified.
RAF 2051-256-AL-7 technical specifications.
| Body Length | 3.175mm |
| Body Plating | Iridite |
| Length | 3.175mm |
| Material | Aluminium |
| Mount | External |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Iridite |
| Reach SVHC Compliant | Unknown |
| Width | 4.776mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 2051-256-AL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
