
This female threaded nylon standoff has a length of 4.775mm and a width of 4.776mm. It is made from nylon and features a hardware mount. The standoff is packaged in bulk with 100 units per package. It is compliant with RoHS regulations, but the status of its Reach SVHC compliance is unknown.
RAF 2052-256-N technical specifications.
| Body Length | 4.775mm |
| Gender | Female, Female |
| Length | 4.776mm |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threaded/Unthreaded | Threaded |
| Width | 4.776mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 2052-256-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
