This female stainless steel standoff is 4.775mm in length and features a threaded design. It is packaged in bulk quantities of 100 and is compliant with RoHS regulations. The standoff is made from stainless steel and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RAF 2052-256-SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 4.775mm |
| Gender | Female, Female |
| Length | 4.776mm |
| Material | Stainless Steel |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threaded/Unthreaded | Threaded |
| Width | 4.776mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 2052-256-SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
