
This female threaded standoff is made from aluminium with a length of 4.776mm and features iridite plating. It is packaged in bulk quantities of 100. The standoff is designed for use with hardware mounts.
RAF 2052-440-AL-7 technical specifications.
| Body Length | 4.775mm |
| Body Plating | Iridite |
| Gender | Female, Female |
| Length | 4.776mm |
| Material | Aluminium |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Iridite |
| Reach SVHC Compliant | Unknown |
| Threaded/Unthreaded | Threaded |
| Width | 4.776mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 2052-440-AL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
