
This female threaded nylon standoff is 4.776mm in length and features a threaded design. It is made from nylon and is available in a 100-pack quantity. The standoff is packaged in bulk and is compliant with RoHS regulations. The material and design make it suitable for use in a variety of applications, including those requiring external mounting.
RAF 2052-440-N technical specifications.
| Gender | Female, Female |
| Length | 4.776mm |
| Material | Nylon |
| Mount | External |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threaded/Unthreaded | Threaded |
| Width | 4.776mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 2052-440-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
