This stainless steel standoff is a female component with a length of 6.35mm and a threaded design. It is available in a 100-pack quantity and is packaged in bulk. The standoff is made from stainless steel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RAF 2053-256-SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 6.35mm |
| Gender | Female, Female |
| Length | 6.35mm |
| Material | Stainless Steel |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threaded/Unthreaded | Threaded |
| Width | 4.776mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 2053-256-SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.