
This 7.95mm aluminium standoff features female threads and is designed for hardware mounting with Iridite plating. It is available in quantities of 100 and packaged in bulk. The standoff is made from aluminium and has a threaded design. Operating details are not specified, but it is compliant with Reach SVHC regulations, although the exact status is unknown.
RAF 2054-256-AL-7 technical specifications.
| Body Length | 7.95mm |
| Gender | Female, Female |
| Material | Aluminium |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Iridite |
| Reach SVHC Compliant | Unknown |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for RAF 2054-256-AL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
