This stainless steel standoff is a female, threaded component with a length of 7.95mm and a width of 4.776mm. It is available in a package quantity of 100 and is packaged in bulk. The standoff is made from stainless steel and is compliant with RoHS regulations. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Body Length | 0.312inch |
| Gender | Female, Female |
| Length | 7.95mm |
| Material | Stainless Steel |
| Mount | External |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threaded/Unthreaded | Threaded |
| Width | 4.776mm |
| RoHS | Compliant |