RAF 2056-440-AL-7 technical specifications.
| Body Length | 11.125mm |
| Gender | Female, Female |
| Material | Aluminium |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Iridite |
| Reach SVHC Compliant | Unknown |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for RAF 2056-440-AL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
