
This aluminum hex standoff features a 0.112 in inner diameter and a 0.5625 in body length. It has a clear Iridite finish and is made of aluminum. The standoff is of type hex and has a gender of F/F. It is suitable for use in various applications where a standoff is required.
RAF 2058-440-AL-7 technical specifications.
| Thread Pitch (Imperial - Decimal) (in) | 0.025 |
| Width Across Flats (Imperial) (in) | 3/16 |
| Width Across Flats (Imperial - Decimal) (in) | 0.1875 |
| Body Length (Imperial) (in) | 9/16 |
| Body Length (Imperial - Decimal) (in) | 0.5625 |
| Thread Depth (Imperial) (in) | 9/16 |
| Thread Depth (Imperial - Decimal) (in) | 0.5625 |
| Inner Diameter (Imperial - Decimal) (in) | 0.112 |
| Type | Hex |
| Gender | F/F |
| Material | Aluminum |
| Finish | Clear Iridite |
| Cage Code | 55566 |
| EU RoHS | Yes with Exemption |
| HTS Code | 7616107090 |
| Schedule B | 7616106000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for RAF 2058-440-AL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.