This female threaded nylon standoff has a length of 15.875mm and a width of 4.776mm. It is made of nylon and is designed for hardware mounting. The standoff is packaged in bulk quantities of 100. It is compliant with RoHS regulations, but the status of Reach SVHC compliance is unknown.
Sign in to ask questions about the RAF 2059-256-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RAF 2059-256-N technical specifications.
| Body Length | 15.875mm |
| Gender | Female, Female |
| Length | 15.875mm |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threaded/Unthreaded | Threaded |
| Width | 4.776mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 2059-256-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
