Sign in to ask questions about the RAF 2059-440-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RAF 2059-440-N technical specifications.
| Body Length | 15.875mm |
| Gender | Female, Female |
| Length | 15.875mm |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threaded/Unthreaded | Threaded |
| Width | 4.776mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 2059-440-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.