
This stainless steel standoff features a female thread and is available in a bulk packaging quantity of 100. It has a body length of 0.625inch and a length of 15.875mm, with a width of 4.776mm. The standoff is made from stainless steel and is suitable for external mounting. It is RoHS compliant.
Sign in to ask questions about the RAF 2059-440-SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RAF 2059-440-SS technical specifications.
| Body Length | 0.625inch |
| Gender | Female, Female |
| Length | 15.875mm |
| Material | Stainless Steel |
| Mount | External |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threaded/Unthreaded | Threaded |
| Width | 4.776mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 2059-440-SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.