
Standoffs & Spacers 3/8 LNGTH 4-40 STD FML HEX STANDOFF
RAF 2102-440-N technical specifications.
| Body Length | 9.525mm |
| Gender | Female, Female |
| Length | 9.525mm |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
No datasheet is available for this part.