
This 11.125mm aluminium standoff features a female gender and is designed for hardware mounting. The component is plated with iridite and is packaged in bulk quantities of 100. The standoff is suitable for use in a variety of applications, with a threaded design for secure fastening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RAF 2103-632-AL-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 11.125mm |
| Gender | Female, Female |
| Material | Aluminium |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Iridite |
| Reach SVHC Compliant | Unknown |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for RAF 2103-632-AL-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
