This female threaded standoff is made from aluminium with a length of 14.3mm and a width of 6.35mm. It features Iridite plating and is available in quantities of 100 in bulk packaging. The standoff is designed for hardware mounting and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RAF 2105-632-AL-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 14.3mm |
| Body Plating | Iridite |
| Gender | Female, Female |
| Length | 14.3mm |
| Material | Aluminium |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Iridite |
| Reach SVHC Compliant | Unknown |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 2105-632-AL-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
