This 17.475mm long aluminium standoff features a female gender and external mount. It is plated with Iridite and available in a bulk packaging quantity of 100. The standoff is made from aluminium material and has a threaded design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RAF 2107-632-AL-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 17.475mm |
| Gender | Female, Female |
| Material | Aluminium |
| Mount | External |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Iridite |
| Reach SVHC Compliant | Unknown |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for RAF 2107-632-AL-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
