
This aluminum standoff features a hex shape with a threaded design, suitable for hardware mounting. The standoff is plated with iridite and has a length of 0.75inch and a width of 6.35mm. It is packaged in bulk with 100 units per package, and is compliant with Reach SVHC regulations.
Sign in to ask questions about the RAF 2108-440-AL-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RAF 2108-440-AL-7 technical specifications.
| Body Length | 19.05mm |
| Body Plating | Iridite |
| Package/Case | Aluminum |
| Finish | Iridite |
| Gender | Female, Female |
| Length | 0.75inch |
| Material | Aluminium |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Iridite |
| Reach SVHC Compliant | Unknown |
| Shape | Hex |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 2108-440-AL-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
