
This aluminum standoff features a female gender, 1inch length, and Iridite finish. It is designed for external mounting and is available in quantities of 100. The standoff is packaged in bulk and has a hex shape with a threaded design.
Sign in to ask questions about the RAF 2112-632-AL-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RAF 2112-632-AL-7 technical specifications.
| Body Length | 1inch |
| Body Plating | Iridite |
| Package/Case | Aluminum |
| Finish | Iridite |
| Gender | Female, Female |
| Length | 1inch |
| Material | Aluminium |
| Mount | External |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Iridite |
| Shape | Hex |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 2112-632-AL-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
