
This female threaded standoff is made from stainless steel and measures 1inch in length. It features a threaded design and is intended for external mounting. The standoff is packaged in bulk quantities of 100 and is compliant with RoHS regulations. The material and design of the standoff make it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RAF 2112-632-SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 1inch |
| Gender | Female, Female |
| Length | 1inch |
| Material | Stainless Steel |
| Mount | External |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 2112-632-SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
