Standoffs & Spacers Rd Swage Stdoff 3/16 3/16 2-56 .105" NI
Checking distributor stock and pricing after the page loads.
RAF 3031-B-256-B-37 technical specifications.
| Inside Diameter | 0.108inch |
| Material | Brass |
| Outside Diameter | 0.139inch |
| Plating | Nickel |
| RoHS | Compliant |
No datasheet is available for this part.