Standoffs & Spacers Rd Swage Stdoff 3/16 1/4 2-56 .105
Checking distributor stock and pricing after the page loads.
RAF 3032-B-256-AL-7 technical specifications.
| Inside Diameter | 0.108inch |
| Material | Aluminium |
| Outside Diameter | 0.139inch |
| Package Quantity | 100 |
| Plating | Iridite |
| RoHS | Compliant |
No datasheet is available for this part.