RAF 3034-B-256-AL-7 technical specifications.
| Inside Diameter | 0.108inch |
| Material | Aluminium |
| Outside Diameter | 0.139inch |
| Package Quantity | 100 |
| Plating | Iridite |
| RoHS | Compliant |
Download the complete datasheet for RAF 3034-B-256-AL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.