RAF 3034-B-256-B-37 technical specifications.
| Inside Diameter | 0.108inch |
| Material | Brass |
| Outside Diameter | 0.139inch |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for RAF 3034-B-256-B-37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.