Sign in to ask questions about the RAF 3045-B-632-B-37 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RAF 3045-B-632-B-37 technical specifications.
| Inside Diameter | 0.15inch |
| Material | Brass |
| Outside Diameter | 0.188inch |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for RAF 3045-B-632-B-37 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
