1/4 ROUND SWAGE STANDOFFS, 3/16 IN, .105 SWAGE, 3/32 PANEL, 6-32 THREAD, BRASS
RAF 3046-B-632-B technical specifications.
| Gender | Female to Female |
| Material | Brass, Nylon |
| Mount | Panel |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for RAF 3046-B-632-B to view detailed technical specifications.
No datasheet is available for this part.