Standoffs Round Swage F/F 0.25in 6-32 0.29in Brass Zinc Clear Chromate ASTM -B-633
RAF 3046-B-632-B-12 technical specifications.
| Body Length | 0.29inch |
| Finish | Chromate |
| Gender | Female |
| Material | Brass |
| RoHS | Compliant |
Download the complete datasheet for RAF 3046-B-632-B-12 to view detailed technical specifications.
No datasheet is available for this part.