
Nylon spacer/standoff, featuring a 4.776mm length and 4.776mm width. This component offers both male and female gender for versatile mounting applications. Its threaded design ensures secure hardware attachment, with a body length of 0.187 inches. Supplied in bulk packaging with a quantity of 100 units, this RoHS compliant fastener is suitable for general hardware needs.
RAF 4500-440-N technical specifications.
| Body Length | 0.187inch |
| Gender | Male, Female |
| Length | 4.776mm |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threaded/Unthreaded | Threaded |
| Width | 4.776mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 4500-440-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
