This aluminium standoff is 4.76mm in length and features a threaded design for secure hardware mounting. The component is plated with iridite for corrosion resistance. It is available in bulk packaging with 100 units per package.
RAF 4500-632-AL-7 technical specifications.
| Body Length | 4.76mm |
| Gender | Male, Female |
| Material | Aluminium |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Iridite |
| Reach SVHC Compliant | Unknown |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
No datasheet is available for this part.