
This stainless steel standoff is a threaded fastener with a length and width of 4.776mm. It is available in bulk packaging with a quantity of 100 pieces. The standoff is made from stainless steel and is compliant with RoHS regulations. The Reach SVHC compliance status is unknown.
RAF 4500-632-SS technical specifications.
| Gender | Male, Female |
| Length | 4.776mm |
| Material | Stainless Steel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threaded/Unthreaded | Threaded |
| Width | 4.776mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 4500-632-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
