Standoff, male/female, 4-40 thread, steel - zinc plate, 5/32 length
RAF 4500A-440-S-12 technical specifications.
| Gender | Male to Female |
| Material | Stainless Steel |
| Size | 0.187inch |
| RoHS | Compliant |
Download the complete datasheet for RAF 4500A-440-S-12 to view detailed technical specifications.
No datasheet is available for this part.