
Hex standoff, male to female, 0.375 inch body length, 9.525mm overall length, 0.187 inch size, 4.776mm width, made from stainless steel. Features external mounting and threaded ends. Supplied in bulk packaging with 100 pieces per package. RoHS compliant.
RAF 4503-440-SS technical specifications.
| Body Length | 0.375inch |
| Gender | Male to Female |
| Length | 9.525mm |
| Material | Stainless Steel |
| Mount | External |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shape | Hex |
| Size | 0.187inch |
| Threaded/Unthreaded | Threaded |
| Width | 4.776mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 4503-440-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
