
This aluminium standoff features a male to female gender and measures 9.525mm in length and 4.776mm in width. The standoff has a Iridite finish and is plated with Iridite. It is available in a bulk packaging quantity of 100 pieces. The standoff is made of aluminium material and has a hardware mount type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RAF 4503-632-AL-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 9.525mm |
| Body Plating | Iridite |
| Finish | Iridite |
| Gender | Male to Female |
| Length | 9.525mm |
| Material | Aluminium |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Iridite |
| Reach SVHC Compliant | Unknown |
| Width | 4.776mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 4503-632-AL-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.